Schneider Electric, Harmony XB5 Illuminated White Round Push Button, NO/NC, 22mm Momentary Screw

RS Stock No.:
6096338
Mfr. Prt No.:
XB5AW31B5
Brand:
Schneider Electric

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6096338
Product description Schneider Electric, Harmony XB5 Illuminated White Round Push Button, NO/NC, 22mm Momentary Screw
Manufacturer / Brand Schneider Electric
Manufacturer part number XB5AW31B5
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
RS stock number 6096338
Product description Schneider Electric, Harmony XB5 Illuminated White Round Push Button, NO/NC, 22mm Momentary Screw
Manufacturer / Brand Schneider Electric
Manufacturer part number XB5AW31B5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Schneider Electric Harmony XB5 Series Push Buttons

A selection of Harmony XB5 series of push button by Schneider Electric. These push buttons are a great asset to any control panel or safety board used to control certain e-stop functions or similar functions within several types of environments. The Harmony XB5 range is rigorously tested to ensure you as the end user receive the highest quality performing product possible.

Features and benefits

• Durable double insulated plastic surrounds the bezel. This plastic is resistant to certain liquids and is easily maintained and cleaned.

• Compact 22 mm mounting diameter.

• 1 N/O + 1 N/C contact.

• Spring return functionality within the push button allows the profile to return to the original position. Can be operated from any position.

• 10,000,000 cycles of high-performance mechanical durability ensuring consistent reliability and longevity of use.

• Suitable for use in temperature ranges -40 to 70 ° C.

• Integral LED pushbutton with spring return.

Protection ratings & Safety features (See datasheet for further details) -

• IP 66 rated with a good degree of protection against dust and dirt. There is also protection against high-pressure jet washes.;

• IP 67 rated with similar standards to IP 66 but with further protection against immersion.

• IP 69 K rated for further protection against professional steam cleaning.

• NEMA 4 X & NEMA 13 protected for further protection

• EN/IEC 60947-5-1, UL 508

• Short circuit protection via a 10 A cartridge fuse.

Applications -

• Control stations/panels used in E-Stop scenarios

• Automotive industries, factories, automation lines

• Commercial units such as warehouses.

• Restaurants, commercial food units with detailed cleaning tasks that happen on a regular basis.


Specifications

Attribute Value
Brand Schneider Electric
Push Button Type Push Button Complete Unit
Maximum Operating Temperature +70 °C
Series Harmony XB5
Illuminated Yes
Terminal Type Screw
Maximum AC Voltage 600 V
Push Button Actuation Momentary
Illumination Voltage 24 V
IP Rating IP66, IP67, IP69(IP69K)
Maximum DC Voltage 600 V
Minimum Operating Temperature -25 °C
Mounting Type Panel Mount
Push Button Shape Round
Push Button Style Round
Push Button Colour White
Push Button Diameter 22 mm
Cutout Diameter 22 mm
Body Material Plastic
Contact Configuration NO/NC
Maximum Current 0.1 A
Push Button Marking Unmarked
Push Button Material Plastic
Checking stock...
VND
1,139,675.81
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,139,675.81
*price per unit indicative
"Schneider Electric, Harmony XB5 Illuminated White Round Push Button, NO/NC, 22mm Momentary Screw" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products