Lapp 18 Core Power Cable, 0.14 mm², 200mm, Black Polyurethane PUR Sheath, 350 V

RS Stock No.:
4516969
Mfr. Prt No.:
73220236
Brand:
Lapp

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4516969
Product description Lapp 18 Core Power Cable, 0.14 mm², 200mm, Black Polyurethane PUR Sheath, 350 V
Manufacturer / Brand Lapp
Manufacturer part number 73220236
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
RS stock number 4516969
Product description Lapp 18 Core Power Cable, 0.14 mm², 200mm, Black Polyurethane PUR Sheath, 350 V
Manufacturer / Brand Lapp
Manufacturer part number 73220236

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Core colours in acc. with DIN 47100

SPIREX® DATA spiral cable

From Lapp, this Spirex Data cable is a data and control cable with a spiral construction that offers greater flexibility. The coiled cable is abrasion resistant, and can extend up to four times its closed spiral length, resulting in a versatile and robust connection solution.

The Spirex cable is also screened, which means it is suitable for use in areas where electrical interference might be a concern. It also features oil-resistance, for extra protection when used in challenging environments.

Data spiral cables are used wherever shielded cables with compact dimensions are required.

Features and Benefits

• Shielded with a Cu covering
• Mechanical resistance
• Abrasion and cut resistance
• Oil resistance
• Friction-proof outer sheath
• Very high flexibility

Applications

This coiled data cable is ideal for electronic applications where space saving and flexibility is a a requirement. It is often used in;

• Measurement and control engineering
• Handling and measurement equipment
• Conveyor and transport systems
Accessories

Lapp Spirex cables should be used alongside accessories that match their capabilities. As such, Lapp provides a range of easy-to-install cable glands.

560-707 is an M12 Skintop Click Cable Gland
475-075 is an M16 Skintop Click Cable Gland
475-057 is an M20 Skintop Click Cable Gland
475-097 is an M25 Skintop Click Cable Gland
560-662 is an M32 Skintop Click Cable Gland


Specifications

Attribute Value
Brand Lapp
Extended Length 0.8 m
Core Strands 18/38
Number of Cores 18
Cross Sectional Area 0.14 mm²
Conductor Material Bare Copper
Voltage Rating 350 V
Size of Strands 38 AWG
Maximum Operating Temperature +50 °C
Sheath Colour Black
Number of Strands 18
Outer Diameter 7.8 mm
Sheath Material Polyurethane PUR
Coil Diameter 200 mm
Insulation Material PVC
Uncoiled Length 800 mm
Cable Shape Coiled Multicore
Minimum Operating Temperature -5 °C
Length 200 mm
Checking stock...
VND
800,932.44
Out of stock
Price Each
Unit(s)Per Unit(VND)
1800,932.44
*price per unit indicative
"Lapp 18 Core Power Cable, 0.14 mm², 200mm, Black Polyurethane PUR Sheath, 350 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products