RS PRO Blue 0.6 mm² PTFE Equipment Wire, 20 AWG, 19/0.2 mm, 100m

RS Stock No.:
8417318
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8417318
Product description RS PRO Blue 0.6 mm² PTFE Equipment Wire, 20 AWG, 19/0.2 mm, 100m
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
RS stock number 8417318
Product description RS PRO Blue 0.6 mm² PTFE Equipment Wire, 20 AWG, 19/0.2 mm, 100m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Harsh Environment Wire (Type A)

Brought to you by RS PRO, a range of wire and cables which excel within harsh environments. In areas where contamination causes an issue, such as oils, acids or excessive sunlight, these cables are specifically designed to be used within those areas. Highlighted by their copper conductor, these cables are suitable for various applications. All models are highly reliable and excellent quality.

Features and Benefits

• Silver plated copper conductor
• PTFE Insulation to BS3G 210
• Various wire sizes and strands
• Multiple colours, including orange, blue, white and red

What is harsh environment wire?

Defined by its name, harsh environment wire is cable suitable for less than friendly environments. Typically used as hook up wire, each reel performs to an optimum level within harsher areas. High temperature can be a massive threat in terms of electronics, causing all kinds of health and safety risks. These RS PRO cables provide excellent resistance to such problems.

Where is harsh environment wire used?

Any electronic devices situated within harsh environments would benefit from this type of wire. Laboratories would be be a good example, as they are areas which could have toxic and potentially damaging gasses that interfere with wires. As as example, some areas using these cables would be:

• Construction sites
• Car engines
• Aeroplanes
• Petrol stations

What is PTFE?

Standing for Polytetrafluoroethylene, PTFE is a synthetic type of wire shielding, known for its impressive dielectric properties. Widely used within aerospace and computing, the frequency of use shows the excellent capabilities in electronics. Such is the design of the material, it is capable of being fully operational at varying temperatures.


Specifications

Attribute Value
Brand RS PRO
Core Strands 19/0.2 mm
Cross Sectional Area 0.6 mm²
Conductor Material Silver Plated Copper
Voltage Rating 300 V
Size of Strands 0.2 mm
Maximum Operating Temperature 200 °C
Sheath Colour Blue
Resistant To Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils
Operating Temperature Range -75 → +200 °C
Number of Strands 19
Outer Diameter 1.35 mm
American Wire Gauge 20 AWG
Insulation Material PTFE
Insulation Wall Thickness 0.15 mm
Wire Style BS3G210
Minimum Operating Temperature -75 °C
Length 100 m
Standards Met BS 3G 210:1996
Checking stock...
VND
6,718,375.30
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
16,718,375.3067,183.75
*price per unit indicative
"RS PRO Blue 0.6 mm² PTFE Equipment Wire, 20 AWG, 19/0.2 mm, 100m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products