Honeywell Relative Pressure Sensor for Nitrogen Gas, Oxygen, Water, 1psi Max Pressure Reading, Wheatstone Bridge
- RS Stock No.:
- 1811340
- Mfr. Prt No.:
- 24PCAFA2G
- Brand:
- Honeywell
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
| RS stock number | 1811340 |
| Product description | Honeywell Relative Pressure Sensor for Nitrogen Gas, Oxygen, Water, 1psi Max Pressure Reading, Wheatstone Bridge |
| Manufacturer / Brand | Honeywell |
| Manufacturer part number | 24PCAFA2G |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Miniature piezoresistive relative/differential pressure sensors
Specifications
| Attribute | Value |
| Brand | Honeywell |
| Pressure Reading Type | Relative |
| Minimum Pressure Reading | 0 psi |
| Maximum Pressure Reading | 1 psi |
| Accuracy | ±0.2 % |
| Output Type | Wheatstone Bridge |
| Media Measured | Nitrogen Gas, Oxygen, Water |
| Analogue Output | 0 → 35 mV |
| Electrical Connection | Solder Tag |
| Response Time | 1 ms |
| Supply Voltage | 2.5 → 12 V dc |
| Minimum Operating Temperature | -40 °C |
| Maximum Operating Temperature | +85 °C |