Facom 120 mm Side Cutters
- RS Stock No.:
- 7691707
- Mfr. Prt No.:
- 405.12
- Brand:
- Facom

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7691707 |
Product description | Facom 120 mm Side Cutters |
Manufacturer / Brand | Facom |
Manufacturer part number | 405.12 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 11, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Facom Precision Diagonal Cable Cutters
Great quality diagonal cutters from Facom which are used for cutting and stripping cable and wire of various sizes such as copper. Although originally designed for electricians to cut small wires these hand tools are now a handy addition to any tool box. They are called diagonal cutters because the blades are at an angle to the handles which means the handles don’t get in the way.
This series includes the following diagonal cable cutters, (to view each item please click the stock number):
769-1690 – 425 Precision Flush Cut, 110mm overall length
734-8876 – 405-10 Axial cut, 110mm overall length
769-1707 – 405-12 Axial cut, 120mm overall length
APPROVALS : ISO 9654, DIN ISO 9564, NF ISO 9654
Features and Benefits:
Hard cutting edges for all materials
Matt burnished finish, red grips
Opening spring
Applications
Cable Cutters and Pliers are tools designed with electricians in mind but a reliable set of cable cutters should always be at hand. These tools are ideal for cutting and stripping wires of all shapes and sizes. Wire cutters feature ergonomic designs for comfort, confidence and safety of use. Speciality models are suitable for insulated wire cutting and use in Electrostatic Discharge (ESD) environments. Cable cutters are commonly used by:
· Electricians
· Gas Engineers
· Telecommunication engineers
· Car mechanics
· DIY enthusiasts
FAQ:
Are these insulated?
No, these cutters are not insulated
What’s the maximum cutting capacity?
769-1690 – 1.2mm
734-8876 – 1.4mm
769-1707 – 2mm
Specifications
Attribute | Value |
Brand | Facom |
Overall Length | 120 mm |
Type | Side Cutters |
Maximum Cutting Capacity | 2.0 mm |