TDK-Lambda Embedded Switch Mode Power Supply SMPS, 24V dc, 1.1A, 25W Enclosed

RS Stock No.:
6802708
Mfr. Prt No.:
LS25-24
Brand:
TDK-Lambda

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6802708
Product description TDK-Lambda Embedded Switch Mode Power Supply SMPS, 24V dc, 1.1A, 25W Enclosed
Manufacturer / Brand TDK-Lambda
Manufacturer part number LS25-24
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
RS stock number 6802708
Product description TDK-Lambda Embedded Switch Mode Power Supply SMPS, 24V dc, 1.1A, 25W Enclosed
Manufacturer / Brand TDK-Lambda
Manufacturer part number LS25-24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand TDK-Lambda
Output Voltage 24 V dc
Output Current 1.1 A
Number of Outputs 1
Package Type Enclosed
Input Voltage 125 → 373 V dc, 88 → 264 V ac
Maximum Temperature +70 °C
Mounting Type Chassis Mount
Width 2 in
Depth 1.1 in
Minimum Temperature -25 °C
Efficiency 84 %
Weight 170 g
Length 3.1 in
Power Rating 25 W
Checking stock...
VND
666,606.78
Out of stock
Price Each
Unit(s)Per Unit(VND)
1666,606.78
*price per unit indicative
"TDK-Lambda Embedded Switch Mode Power Supply SMPS, 24V dc, 1.1A, 25W Enclosed" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products