Vishay 100Ω Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 534-1-1-101

RS Stock No.:
8509782
Mfr. Prt No.:
534-1-1-101
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8509782
Product description Vishay 100Ω Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 534-1-1-101
Manufacturer / Brand Vishay
Manufacturer part number 534-1-1-101
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
RS stock number 8509782
Product description Vishay 100Ω Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 534-1-1-101
Manufacturer / Brand Vishay
Manufacturer part number 534-1-1-101

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Precision - Multi-Turn and Servo

Vishay 534 Series Wirewound Potentiometers - 10 Turns

Note

* Mounting kit is not required when used with servo pot mounting kit. It is essential to prevent rotation of the shaft beyond the mechanical travel of 360°x10 turns.

• 10 Turns
• Bushing and servo mount designs available
• Linearity ± 0.25 %, down to 0.05 % on request
• Special resistance tolerances to 1 %
• Rear shaft extensions and support bearing
• Metric shaft available
• Dual gang configuration and concentric shafts
• High torque, center tap, slipping clutch on request
• Special markings and front shaft extensions


Specifications

Attribute Value
Brand Vishay
Potentiometer Type Rotary
Maximum Resistance 100 Ω
Tolerance ±5 %
Power Rating 2 W
Element Material Wirewound
Electrical Taper Linear
Shaft Length 20.6 mm
Actuator Type Slotted Shaft
Series 534
Mounting Type Bushing Mount
Termination Style Turret
Shaft Diameter 6.35 mm
Number of Gangs 1
Number of Turns 10
Checking stock...
VND
695,062.06
Out of stock
Price Each
Unit(s)Per Unit(VND)
1695,062.06
*price per unit indicative
"Vishay 100Ω Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 534-1-1-101" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products