Nova, Through Hole Polyester Capacitor Kit 405 pieces

RS Stock No.:
1126759
Mfr. Prt No.:
CCC-21
Brand:
Nova
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
RS stock number 1126759
Product description Nova, Through Hole Polyester Capacitor Kit 405 pieces
Manufacturer / Brand Nova
Manufacturer part number CCC-21

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Kit CCC-21

From Nova, this sample kit contains 405 through-hole polyester film capacitors. The kit is supplied in a transparent plastic package with the capacitors neatly compartmentalized by size for selection convenience.

Features and Benefits:
• Temperature Range: -40 to +85°C
• Capacitance Tolerance: 10%
• Type/Make: CBB/Xiamen or alternative
• Form of Delivery: 1 flatpack (Flap)
• 1 Flap FL 16 / 10: 16 values/total 405 pieces

The CCC-21 Sample Kit includes:
Polyester film capacitors for 100V-DC


Specifications

Attribute Value
Brand Nova
Kit Includes PET
Number of Pieces 405
Mounting Type Through Hole
Maximum Capacitance 0.47 µF
Dielectric Material Polyester
Capacitance Range 1 nF → 0.47 µF
Maximum Voltage 100 V dc
Voltage Range 100 V dc
Minimum Capacitance 1 nF
Checking stock...
VND
2,040,612.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,040,612.00
*price per unit indicative
"Nova, Through Hole Polyester Capacitor Kit 405 pieces" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products