Kern Weighing Scale, 150g Weight Capacity

RS Stock No.:
7006945
Mfr. Prt No.:
CM 150-1N
Brand:
Kern

Technical Reference
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
RS stock number 7006945
Product description Kern Weighing Scale, 150g Weight Capacity
Manufacturer / Brand Kern
Manufacturer part number CM 150-1N

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Casket Pocket CM Series

SUPPLIED_WITH : Batteries

Balance protection provided by robust hinged cover
Electronic pocket balance with lid
Tare function
Weighpan dimensions: 80mm x 70mm


Specifications

Attribute Value
Brand Kern
Weighing Capacity 150 g
Scale Type Pocket
Resolution 0.1 g
Weighpan Length 70 mm
Weighpan Width 80 mm
Net Weight 0.17 kg
Model Number p CM 150-1N
Minimum Operating Temperature +5 °C
Maximum Operating Temperature +35 °C
Checking stock...
VND
2,890,093.99
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,890,093.99
*price per unit indicative
"Kern Weighing Scale, 150g Weight Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products