Facom 10 Piece Chrome Vanadium Steel Spanner Set

RS Stock No.:
8765180
Mfr. Prt No.:
467B.JP10PB
Brand:
Facom

Technical Reference
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
RS stock number 8765180
Product description Facom 10 Piece Chrome Vanadium Steel Spanner Set
Manufacturer / Brand Facom
Manufacturer part number 467B.JP10PB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Facom 10 Piece Ratchet Combination Spanner Set

The Facom 467BF Ratchet Combination Spanners are tools designed for professionals and serious DIY enthusiast. Due to a variety of most popular spanner sizes, this set is ideal for nearly all applications. Spanners feature a 15° angled head, anti-slip open end and ring-head for more productivity and higher torques. The wrenches also feature a compact ratcheting mechanism, which is reversible via a lever. Thanks to its hinged pocket case these set are ideal for work on site

Features and Benefits:
• Unique head design reduces the risk of rounding the fastener heads
• Compact ratcheting mechanism, which is reversible via a lever and offers a small recover angle of 5°
• Stylish Satin Chrome finish
• Supplied with a high-quality plastic holder with size markings for immediate identification of missing parts
• Spanners are resistant to chemicals and impacts
• Lifetime Facom Warranty

Typical Applications:
This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
• Mechanical and industrial production
• Woodworking/carpentry
• Automotive Industry
• Petroleum Industry

FAQs:
Do spanners come with a warranty?
Yes, Facom tools are cover by a lifetime warranty

What do you get in the set?
The set contains sizes:
8, 10, 11, 12, 13, 14, 16, 17, 18 & 19 mm + storage case


Specifications

Attribute Value
Brand Facom
Number of Pieces 10
Series 467B
Sizes in Set 8 <arrow/> 19 mm
Finish Chrome
Set Type Ratchet Spanner Set
Material Chrome Vanadium Steel
VDE/1000V Approved No
Checking stock...
VND
7,902,826.33
Out of stock
Price Each
Unit(s)Per Unit(VND)
17,902,826.33
*price per unit indicative
"Facom 10 Piece Chrome Vanadium Steel Spanner Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products