SMC VR12 Series, Pneumatic Shuttle Valve AND Logic Function 4mm Tube, Tube Connection, 1 MPa Max Operating Pressure
- RS Stock No.:
- 3670719
- Mfr. Prt No.:
- VR1211F-04
- Brand:
- SMC

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3670719 |
| Product description | SMC VR12 Series, Pneumatic Shuttle Valve AND Logic Function 4mm Tube, Tube Connection, 1 MPa Max Operating Pressure |
| Manufacturer / Brand | SMC |
| Manufacturer part number | VR1211F-04 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
OR/AND Shuttle Valves
Shuttle (OR gate) version can be used to connect independent signal sources to a common pilot line
AND gate function gives output signal only when both input signals are present
Colour coded port identification
Specifications
| Attribute | Value |
| Brand | SMC |
| Tube Connections | 4 mm |
| Maximum Flow Rate | 120 L/min |
| Connection Type | Tube |
| Manufacturer Series | VR12 |
| Logic Function | AND |
| Maximum Operating Pressure | 1 MPa |
| Minimum Operating Pressure | 0.05 MPa |