Knipex Chrome Vanadium Steel Gripping pliers Flat Nose Pliers, 160 mm Overall Length
- RS Stock No.:
- 6324699
- Mfr. Prt No.:
- 31 11 160
- Brand:
- Knipex

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6324699 |
| Product description | Knipex Chrome Vanadium Steel Gripping pliers Flat Nose Pliers, 160 mm Overall Length |
| Manufacturer / Brand | Knipex |
| Manufacturer part number | 31 11 160 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Electronic needle nose pliers
Precision pliers with exceptionally long jaws for the most precise assembly, bending and adjustment work
Chrome vanadium electric steel, hardened and tempered in oil, polished plier head
Smooth-ground gripping surfaces, carefully deburred edges
Plastic-covered grips
Specifications
| Attribute | Value |
| Brand | Knipex |
| Plier Type | Flat Nose Pliers |
| Overall Length | 160 mm |
| Tip Style | Straight |
| Jaw Length | 55 mm |
| Material | Chrome Vanadium Steel |