BPW96C Vishay, 40 ° IR + Visible Light Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package
- RS Stock No.:
- 7082822
- Mfr. Prt No.:
- BPW96C
- Brand:
- Vishay

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7082822 |
| Product description | BPW96C Vishay, 40 ° IR + Visible Light Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package |
| Manufacturer / Brand | Vishay |
| Manufacturer part number | BPW96C |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7082822 |
| Product description | BPW96C Vishay, 40 ° IR + Visible Light Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package |
| Manufacturer / Brand | Vishay |
| Manufacturer part number | BPW96C |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Dec 17, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
IR Phototransistors, Vishay Semiconductor
BPW96B and BPW96C Series Phototransistors
Vishay Semiconductor's BPW96B and BPW96C series are a family of silicon NPN phototransistors. They are in 5mm (T-1 3/4) through-hole packages with a clear plastic lens. This enables the BPW96B and BPW96C phototransistors to be sensitive to visible and near IR radiation. Suitable applications for these transistors include detectors in electronic control and drive circuits.
Features of the BPW96B and BPW96C phototransistors:
5mm (T-1 3/4) package
Through-hole mounted
Clear plastic package
High photo sensitivity
High radiant sensitivity
Fast response times
Specifications
| Attribute | Value |
| Brand | Vishay |
| Spectrums Detected | Infrared, Visible Light |
| Typical Fall Time | 2.3 µs |
| Typical Rise Time | 2 µs |
| Number of Channels | 1 |
| Maximum Light Current | 15000 µA |
| Maximum Dark Current | 200 nA |
| Angle of Half Sensitivity | 40 ° |
| Polarity | NPN |
| Number of Pins | 2 |
| Mounting Type | Through Hole |
| Package Type | 5mm (T-1 3/4) |
| Dimensions | 5.75 x 5.75 x 8.6 mm |
| Collector Current | 50 mA |
| Length | 5.75 mm |
| Width | 5.75 mm |
| Spectral Range of Sensitivity | 450 → 1080 nm |
| Minimum Wavelength Detected | 450 nm |
| Maximum Wavelength Detected | 1080 nm |
| Height | 8.6 mm |