Saint Gobain Fluid Transfer Versilic Flexible Tubing, Translucent, 7mm External Diameter, 25m Long, Applications

RS Stock No.:
4190034
Mfr. Prt No.:
760410
Brand:
Saint Gobain Fluid Transfer
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
RS stock number 4190034
Product description Saint Gobain Fluid Transfer Versilic Flexible Tubing, Translucent, 7mm External Diameter, 25m Long, Applications
Manufacturer / Brand Saint Gobain Fluid Transfer
Manufacturer part number 760410

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Versilic® Tubing

APPROVALS : USPXXIII,ISO10993,FDA,BGA,EC Food

Silicone hardness 62 (Shore A)
Manufactured from Peroxide cured silicone
Biologically inert does not inhibit cell culture
Suitable for veterinary, medical & pharmaceutical applications
Meets USP class VI, ISO 10993, FDA, BGA, EC food grade tests


Specifications

Attribute Value
Brand Saint Gobain Fluid Transfer
Inner Diameter 5 mm
Outer Diameter 7 mm
Material Versilic
Colour Translucent
Reinforced No
Suitable Applications Tubing for General Industrial Applications
Length 25 m
Minimum Operating Temperature -50 °C
Maximum Operating Temperature +200 °C
Operating Temperature Range -50 → +200 °C
Checking stock...
VND
2,824,814.23
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,824,814.23
*price per unit indicative
"Saint Gobain Fluid Transfer Versilic Flexible Tubing, Translucent, 7mm External Diameter, 25m Long, Applications" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products