ICB-063, Single Sided Extender Board Board Seal FR4 55 x 100 x 0.1mm
- RS Stock No.:
- 5053661
- Mfr. Prt No.:
- ICB-063
- Brand:
- Sunhayato

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5053661 |
| Product description | ICB-063, Single Sided Extender Board Board Seal FR4 55 x 100 x 0.1mm |
| Manufacturer / Brand | Sunhayato |
| Manufacturer part number | ICB-063 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jan 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Flexible Board Connector - Sealed Board
Extension board that can be connected to the flexible board connecter FPC/FFC
The desired pin number and shape can be cut out with scissors or cutters
Finish gold plating (nickel substrate)
Specifications
| Attribute | Value |
| Brand | Sunhayato |
| Type | Board Seal |
| Base Material | Epoxy Glass Fabric Laminate |
| Number of Sides | 1 |
| Dimensions | 55 x 100 x 0.1 mm |
| FR Material Grade | FR4 |
| Length | 55 mm |
| Thickness | 0.1 mm |
| Width | 100 mm |