Panasonic Plastic Fibre Optic Sensor, NPN Output, 960 mW, 12 → 24 V dc

RS Stock No.:
8128364
Mfr. Prt No.:
FX-301
Brand:
Panasonic

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8128364
Product description Panasonic Plastic Fibre Optic Sensor, NPN Output, 960 mW, 12 → 24 V dc
Manufacturer / Brand Panasonic
Manufacturer part number FX-301
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
RS stock number 8128364
Product description Panasonic Plastic Fibre Optic Sensor, NPN Output, 960 mW, 12 → 24 V dc
Manufacturer / Brand Panasonic
Manufacturer part number FX-301

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

FX311 — Amplifier for Fibre Optics


Specifications

Attribute Value
Brand Panasonic
Light Source Red LED
Output Type NPN
Minimum Operating Temperature -10 °C
Response Time 250 μs
Power Consumption 960 mW
Dimensions 70.8 x 10 x 30.5 mm
Housing Material ABS
Switching Frequency 10 → 150 Hz
Depth 30.5 mm
Length 70.8 mm
Width 10 mm
Supply Voltage 12 → 24 V dc
Terminal Type Wire Lead
Electrical Connection Cable
Maximum Operating Temperature +55 °C
Fibre Optic Type Plastic
Checking stock...
VND
4,654,739.81
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,654,739.81
*price per unit indicative
"Panasonic Plastic Fibre Optic Sensor, NPN Output, 960 mW, 12 → 24 V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products