OP37EPZ Analog Devices, Op Amp, 63MHz, 8-Pin PDIP
- RS Stock No.:
- 7095566
- Mfr. Prt No.:
- OP37EPZ
- Brand:
- Analog Devices

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7095566 |
| Product description | OP37EPZ Analog Devices, Op Amp, 63MHz, 8-Pin PDIP |
| Manufacturer / Brand | Analog Devices |
| Manufacturer part number | OP37EPZ |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Operational Amplifiers, Analog Devices
OP07/27/37 Precision Op Amps, Analog Devices
The Analog Devices OP07, OP27 and OP37 family of precision operational amplifiers feature very low input offset voltages, high open loop gain and very low noise. These devices are ideal for high gain instrumentation applications where high precision and good stability are required.
• Low offset voltages generally eliminate the need for external nulling
• Bias-current cancellation circuitry for low input bias and offset currents
• Outstanding noise performance with low 1/f noise corner frequency
Specifications
| Attribute | Value |
| Brand | Analog Devices |
| Typical Dual Supply Voltage | ±12 V, ±15 V, ±18 V, ±5 V, ±9 V |
| Minimum Operating Temperature | -25 °C |
| Mounting Type | Through Hole |
| Power Supply Type | Dual |
| Rail to Rail | No |
| Typical Gain Bandwidth Product | 63 MHz |
| Height | 3.43 mm |
| Typical Voltage Gain | 125 dB |
| Dimensions | 9.27 x 7.24 x 3.43 mm |
| Typical Slew Rate | 17 V/µs |
| Package Type | PDIP |
| Maximum Operating Temperature | +85 °C |
| Typical Input Voltage Noise Density | 3.5 nV/√Hz |
| Length | 9.27 mm |
| Width | 7.24 mm |
| Pin Count | 8 |
| Number of Channels per Chip | 1 |