OPA277U Texas Instruments, Precision, Op Amp, 1MHz, 8-Pin SOIC

RS Stock No.:
6610842
Mfr. Prt No.:
OPA277U
Brand:
Texas Instruments

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6610842
Product description OPA277U Texas Instruments, Precision, Op Amp, 1MHz, 8-Pin SOIC
Manufacturer / Brand Texas Instruments
Manufacturer part number OPA277U
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
RS stock number 6610842
Product description OPA277U Texas Instruments, Precision, Op Amp, 1MHz, 8-Pin SOIC
Manufacturer / Brand Texas Instruments
Manufacturer part number OPA277U

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Precision Operational Amplifiers, OPA Series

Precision operational amplifiers from Texas Instruments Burr Brown OPA series are suitable for demanding applications requiring high accuracy and low parametric drift with time and temperature. Typical applications include transducer and strain gauge amplifiers, precision integrators, active filters and high accuracy instrumentation. Many of these devices are available in single, dual and quad configurations, in both through-hole and SMT formats.


Specifications

Attribute Value
Brand Texas Instruments
Amplifier Type Precision
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual
Number of Channels per Chip 1
Pin Count 8
Typical Gain Bandwidth Product 1 MHz
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate 0.8 V/µs
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Length 4.9 mm
Width 3.91 mm
Typical Input Voltage Noise Density 12 nV/√Hz
Rail to Rail No
Height 1.58 mm
Typical Voltage Gain 140 dB
Dimensions 4.9 x 3.91 x 1.58 mm
Checking stock...
VND
210,276.15
Out of stock
Price Tube
Unit(s)Per Unit(VND)
1210,276.15
*price per unit indicative
"OPA277U Texas Instruments, Precision, Op Amp, 1MHz, 8-Pin SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products