Lapp 8 Core Unscreened YY Control Cable, 1.5 mm², Black PVC Sheath, 10m, 15 AWG
- RS Stock No.:
- 8134726
- Mfr. Prt No.:
- 38106985
- Brand:
- Lapp

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8134726 |
| Product description | Lapp 8 Core Unscreened YY Control Cable, 1.5 mm², Black PVC Sheath, 10m, 15 AWG |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 38106985 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8134726 |
| Product description | Lapp 8 Core Unscreened YY Control Cable, 1.5 mm², Black PVC Sheath, 10m, 15 AWG |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 38106985 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
ÖLFLEX CRANE 2S
Olflex Crane 2S Cables with External Steel Supporting Elements
From Lapp, the ÖLFLEX CRANE 2S range of PVC cable features two steel support elements that are integrated into the outer sheath. These steel supporting elements absorb the tensile forces during operation, with a tensile strength of 2100 N per supporting element. This prevents damage to the cabling, and makes them suitable for more demanding applications.
The flexible Öflex cables can also be used for outdoor applications, and can retain flexible use even at cold temperatures.
Features and Benefits
• Suitable for outdoor use
• Flame-retardant according IEC 60332-1-2
• Cold resistant
• Optimum strain relief
• UV-resistant
• Double tensile strength safety
• Teach pad cable
• Special PVC-based core insulation and Outer Sheath
• Special textile wrapping to improve sliding movement between the sheath and cores
• Opposing steel supporting elements
Applications
Ideal applications for the Lapp Ölflex Crane 2S cables are for connecting movable control panels and consoles, as self-supporting shaft cables in high rack systems.
APPROVALS : IEC 60332-1-2
Specifications
| Attribute | Value |
| Brand | Lapp |
| Control Cable Type | YY |
| Series | ÖLFLEX CRANE 2S |
| Number of Cores | 8 |
| Cross Sectional Area | 1.5 mm² |
| Minimum Bend Radius | 6 x Diameter |
| Conductor Material | Bare Copper |
| Voltage Rating | 500 V |
| Drain Wire | Yes |
| Screen Type | Unscreened |
| Maximum Operating Temperature | +70 °C |
| Sheath Colour | Black |
| Screened/Unscreened | Unscreened |
| Outer Diameter | 14.7 mm |
| Sheath Material | Polyvinyl Chloride PVC |
| American Wire Gauge | 15 AWG |
| Earth Cable | Yes |
| Insulation Material | PVC |
| Fire Behaviour | Flame Retardant |
| Minimum Operating Temperature | -15 °C |
| Length | 10 m |
| Standards Met | CE |