Facom Chrome Vanadium Steel Spanner Set 248 mm 19 mm
- RS Stock No.:
- 2479824
- Mfr. Prt No.:
- 41.19
- Brand:
- Facom

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2479824 |
| Product description | Facom Chrome Vanadium Steel Spanner Set 248 mm 19 mm |
| Manufacturer / Brand | Facom |
| Manufacturer part number | 41.19 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Facom Offset Combination Spanners
Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards. The ring end of the spanner is offset by 70 degrees to give excellent clearance in confined and restricted spaces. Also features the Facom 12 point-OGV® Drive profile for more powerful tightening fastener protection and longer life. The OGV® Drive system reduces the stresses from larger contact areas, allows the torque transmission to drive through the fastener flat surfaces instead of the corners and have been torque tested to exceed ISO 1711, DIN 899 standards.
Specifications
| Attribute | Value |
| Brand | Facom |
| Overall Length | 248 mm |
| Size | 19 mm |
| Finish | Chrome |
| Material | Chrome Vanadium Steel |