Bahco Crow Bar, 460 mm Length

RS Stock No.:
1248335
Mfr. Prt No.:
NS602-460
Brand:
Bahco
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
RS stock number 1248335
Product description Bahco Crow Bar, 460 mm Length
Manufacturer / Brand Bahco
Manufacturer part number NS602-460

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

A high quality, professional range of heavy tooling equipment for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.

Pry Bars

Bahco Non-sparking Wrecking Bar

Bahco non-sparking wrecking bar, the bar is used as a lever to force apart two objects or to remove nails. Ideal for industrial applications. The wrecking bar is also called a pry bar or crowbar.

Feature and Benefits

Wrecking bar, works as a lever either to force apart two objects or to remove nails
Curved at the forked end to provide more leverage
Material: Aluminium Bronze
Non-sparking


Specifications

Attribute Value
Brand Bahco
Material Aluminium Bronze
Overall Length 460 mm
Bar Diameter 16.0 mm
Checking stock...
VND
5,118,811.95
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,118,811.95
*price per unit indicative
"Bahco Crow Bar, 460 mm Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products