RS PRO, 24V ac Coil Non-Latching Relay SPDT, 15A Switching Current PCB Mount Single Pole
- RS Stock No.:
- 4500245
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
RS stock number | 4500245 |
Product description | RS PRO, 24V ac Coil Non-Latching Relay SPDT, 15A Switching Current PCB Mount Single Pole |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 13, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
10A, 12A, 15A Industrial Relay
Contact resistance: 50mΩ max.
Mechanical life: 10 million operations
Electrical life: 100000 operations
Specifications
Attribute | Value |
Brand | RS PRO |
Coil Voltage | 24 V ac |
Coil Resistance | 180 Ω |
Mounting Type | PCB Mount |
Switching Current | 15 A |
Maximum Switching Power DC | 450 W |
Depth | 13.5 mm |
Maximum Switching Voltage AC | 240 V ac |
Height | 35.6 mm |
Coil Power | 1.2 W |
Length | 27 mm |
Maximum Switching Power AC | 3.6 kVA |
Contact Configuration | SPDT |
Terminal Type | PCB Pin |
Standards Met | CUR E125370, UL E125370 |
Number of Poles | 1 |
Isolation Coil To Contact | 1.5 kV ac |
Maximum Switching Voltage DC | 28 V dc |