Nippon Chemi-Con 1.5mF Through Hole Polymer Capacitor, 16V dc

RS Stock No.:
1749907
Mfr. Prt No.:
APSG160ELL152MJ16S
Brand:
Nippon Chemi-Con

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1749907
Product description Nippon Chemi-Con 1.5mF Through Hole Polymer Capacitor, 16V dc
Manufacturer / Brand Nippon Chemi-Con
Manufacturer part number APSG160ELL152MJ16S
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
RS stock number 1749907
Product description Nippon Chemi-Con 1.5mF Through Hole Polymer Capacitor, 16V dc
Manufacturer / Brand Nippon Chemi-Con
Manufacturer part number APSG160ELL152MJ16S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Nippon Chemi-Con
Capacitance 1.5 mF
Dielectric Material Family Aluminium
Technology Polymer
Maximum Operating Temperature +105 °C
Voltage 16 V dc
Ripple Current 7700 mArms
Minimum Operating Temperature -55 °C
Length 16 mm
Dissipation Factor 0.12 %
Series PSG
Lead Pitch 5 mm
Dimensions 10 (Dia) x 16 mm
Lifetime 1000 h
Electrolyte Type Solid
Tolerance ±20 %
Leakage Current 500 μA
Equivalent Series Resistance 8 mΩ
Mounting Type Through Hole
Height 16 mm
Diameter 10 mm
Polarised Polar
Checking stock...
VND
695,689.75
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(VND)Per Unit(VND)
1695,689.7527,827.59
*price per unit indicative
"Nippon Chemi-Con 1.5mF Through Hole Polymer Capacitor, 16V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products