Ansell HyFlex 11-926, HyFlex 11-926 Purple Nitrile Coated Neoprene Work Gloves, Size 10, Large, 2 Gloves

RS Stock No.:
8672915
Mfr. Prt No.:
11-926/10
Brand:
Ansell
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
RS stock number 8672915
Product description Ansell HyFlex 11-926, HyFlex 11-926 Purple Nitrile Coated Neoprene Work Gloves, Size 10, Large, 2 Gloves
Manufacturer / Brand Ansell
Manufacturer part number 11-926/10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: LK


Product Details

Protective Gloves

Ansell

HyFlex® 11-926 Neoprene Nitrile Coated Gloves

The neoprene nitrile glove HyFlex® 11-926 features a durable coating secure grip in oily environments. The liner is made with one of the finest gauge nylon fiber dipped in a design to ensure back of finger full protection.

When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.

EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.

Oil-repellent
Excellent oil grip
Liquidproof coating
Superior comfort due to the absence of seams in the inside of the gloves
Very good flexibility, finger dexterity and abrasion resistance
Ideal applications: stamping light and small metal parts, primary assembly of light components, maintenance operations, loading & downloading parts in metal working lines, assembly in machining


Specifications

Attribute Value
Brand Ansell
Glove Size 10, Large
Primary Glove Application Oil Resistant
Glove Material Neoprene
Main Colour of Glove Purple
Glove Coating Nitrile
Number of Gloves 2
EN388 Blade 1
EN388 Abrasion 4
EN388 Tear 2
EN388 Puncture 1
Range HyFlex 11-926
Checking stock...
VND
364,687.89
Out of stock
Price Pair
Unit(s)Per Unit(VND)
1364,687.89
*price per unit indicative
"Ansell HyFlex 11-926, HyFlex 11-926 Purple Nitrile Coated Neoprene Work Gloves, Size 10, Large, 2 Gloves" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products