JAE, MX34 Female Crimp Terminal 22AWG M34S75C4F1

RS Stock No.:
6909899
Mfr. Prt No.:
M34S75C4F1
Brand:
JAE

Technical Reference
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
RS stock number 6909899
Product description JAE, MX34 Female Crimp Terminal 22AWG M34S75C4F1
Manufacturer / Brand JAE
Manufacturer part number M34S75C4F1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

JAE MX34 Series Automotive Connectors

The MX34 series connectors are compact, non-waterproof board-to-cable connectors, and are developed for automotive use.,The up to 40 poles reduces mating and unmating force to 80N or less and improves workability. Furthermore, automotive connector requirements such as the preset type of double locking mechanism and box type of pin header are satisfied

MX34 Crimp Contacts

For MX34 socket housings see typical stock numbers: 690-9871 (1 row) or 690-9852 (2 row)
For MX34 Crimp tool see stock number 690-8890

Socket contact with box-type pin header provides a durable combination to external forces
Contacts are highly resistant to twisting and equipped with a proven double leaf spring
The preset-type retainer needs to be completely inserted into the housing for the connector to be engaged, therefore any incomplete contact insertion is detected
The Lock spring is equipped with a bridge which protects the contact from external load


Specifications

Attribute Value
Brand JAE
Gender Female
For Use With MX34 Connector Housing
Series MX34
Minimum Wire Size mm² 0.2 mm²
Maximum Wire Size mm² 0.35 mm²
Termination Method Crimp
Minimum Wire Size AWG 24 AWG
Contact Plating Tin
Maximum Wire Size AWG 22 AWG
Maximum Contact Resistance 5 mΩ
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Checking stock...
VND
77,833.56
Out of stock
Price Reel (1 Reel of 50)
Reel(s)Per Reel(VND)Per Unit(VND)
177,833.561,556.67
*price per unit indicative
"JAE, MX34 Female Crimp Terminal 22AWG M34S75C4F1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products