Schneider Electric DPDT Multi Function Timer Relay, 12 → 240V ac/dc, DIN Rail Mount

RS Stock No.:
8278481
Mfr. Prt No.:
822TD10H-UNI
Brand:
Schneider Electric

Technical Reference
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
RS stock number 8278481
Product description Schneider Electric DPDT Multi Function Timer Relay, 12 → 240V ac/dc, DIN Rail Mount
Manufacturer / Brand Schneider Electric
Manufacturer part number 822TD10H-UNI

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Schneider Electric 820 Series Time Delay Relay

Offering 10 timing functions this series of 35 mm DIN rail mountable time delay relays feature and ultra wide timing range. 10 ms to 10 days timing and a universal voltage input of 12-240 V ac / V dc enclosed in a slim modular package. Designed for ultimate control and accuracy this series features a fine time setting alongside the 10 different time scales. Input and Output is indicated via the Green and Red LED light and the input terminals accept wires up to 14 AWG. Available in both SPDT and DPDT the 820 series provides a one stop solution for any power management system.

The 821 is available as a 15 amp SPDT timer whilst the 822 is available as DPDT which has the ability to switch up to 15 amps per pole.

Features and Benefits:

• Output and Input LED indication
• 10 functions
• 10 different time scales
• DIN rail mounting
• Solid state circuitry
• 17.5 mm wide for tight spaces

Protection ratings & Safety features:

• cULus (File: E234203, CCN: NKCR, NKCR7)
• CE 61810-1, RoHS
• IP20 enclosure rating according to IEC 60529

Applications - Time Delay Relays are typically used in industrial applications and play an important role for many industrial processes such as small panel or sub-panels requirements.


Specifications

Attribute Value
Brand Schneider Electric
Supply Voltage 12 → 240 V ac/dc
Contact Configuration DPDT
Time Range 100 ms ? 10 days
Number of Timer Functions Multi Function
Switch Configuration DPDT
Current Maximum 2 x 15 A
Maximum Operating Temperature +55 °C
Minimum Voltage 12 V ac/dc
Minimum Operating Temperature -20 °C
Mode of Operation Interval, Memory Latch, OFF Delay, ON Delay, ON Delay & OFF Delay, One Shot, Pulse Generator, Repeat Cycle Starting with OFF, Retriggerable One Shot
Power Supply External
Contact Material Silver Alloy
Maximum Voltage 240 V ac/dc
Depth 65 mm
Time Increment Days, Hours, Milliseconds, Minutes, Seconds
Time Delay 100 ms ? 10 days
Length 90 mm
Width 17.6 mm
Number of Contacts 2
Terminal Type Screw
Mounting Type DIN Rail
Checking stock...
VND
3,361,907.64
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,361,907.64
*price per unit indicative
"Schneider Electric DPDT Multi Function Timer Relay, 12 → 240V ac/dc, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products