John Drummond DRUMTL10, LED Voltage tester, 500V ac/dc, Mains Powered, CAT III 1000V
- RS Stock No.:
- 7068573
- Mfr. Prt No.:
- MTL10
- Brand:
- John Drummond
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7068573 |
| Product description | John Drummond DRUMTL10, LED Voltage tester, 500V ac/dc, Mains Powered, CAT III 1000V |
| Manufacturer / Brand | John Drummond |
| Manufacturer part number | MTL10 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PH
Product Details
Mains Voltage Indicators - Contact
Drummond Test Lamps MTL10
CAUTION : Test lamps should be proved safe before and after use, by testing on a known live circuit, using the continuity tester, or through the Martindale PD690 proving unit.
SUPPLIED_WITH : Carry case, right angled probe tip, two straight t
Bright LED indication of voltage between 50V and 500V AC/DC
Four distinct bands of illumination above 50, 100, 200 and 400V AC/DC with a 360o viewing angle even in bright sunlight
Identifies potentially lethal voltages at 50V and distinguishes between 110V, 230V and phase to phase voltages in 3 phase systems
Finger shields and insulated probe tips with only 4mm of exposed metal
Double insulated cable with white inner insulation gives a clear warning of abrasion and is heat and oil resistant
Meets the recommendations of the UK Health and Safety Executive in their guidance notes on the electrician’s test lamp (GS38)
Complies with BS EN 61243-3 and BS EN 61010. CAT IV 600V, CAT III 1000V
No batteries required
Specifications
| Attribute | Value |
| Brand | John Drummond |
| Maximum Voltage | 500 V ac/dc |
| Safety Category | CAT III 1000 V, CAT IV 600 V |
| Display Type | LED |
| IP Rating | IP67 |
| Power Source | Mains |
| Dimensions | 213 x 112 x 72 mm |
| Weight | 320 g |
| Height | 72 mm |
| Length | 213 mm |
| Maximum Operating Temperature | +55 °C |
| Width | 112 mm |
| Minimum Operating Temperature | -10 °C |
| Model Number p | DRUMTL10 |
| Safety Category Level | CAT III, CAT IV |
| Safety Category Voltage | 600 V, 1000 V |