Littelfuse, ZA Metal Oxide Varistor 2.375nF 2.5A, Clamping 43V, Varistor 26V

RS Stock No.:
8007046
Mfr. Prt No.:
V22ZA1P
Brand:
Littelfuse

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8007046
Product description Littelfuse, ZA Metal Oxide Varistor 2.375nF 2.5A, Clamping 43V, Varistor 26V
Manufacturer / Brand Littelfuse
Manufacturer part number V22ZA1P
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
RS stock number 8007046
Product description Littelfuse, ZA Metal Oxide Varistor 2.375nF 2.5A, Clamping 43V, Varistor 26V
Manufacturer / Brand Littelfuse
Manufacturer part number V22ZA1P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series

Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.


Specifications

Attribute Value
Brand Littelfuse
Varistor Voltage 26 V
Maximum AC Voltage Rating 14 V
Maximum DC Voltage Rating 18 V
Clamping Voltage 43 V
Clamping Current 2.5 A
Energy 0.9 J
Material Metal
Series ZA
Diameter 9 mm
Maximum Surge Current 250 A
Capacitance 2.375 nF
Length 32 mm
Thickness 5 mm
Dimensions 9 (Dia.) x 5 mm
Lead Pitch 6 mm
Checking stock...
VND
117,378.03
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(VND)Per Unit(VND)
1117,378.034,695.12
*price per unit indicative
"Littelfuse, ZA Metal Oxide Varistor 2.375nF 2.5A, Clamping 43V, Varistor 26V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products