P-Channel MOSFET, 16.5 A, 100 V, 3-Pin TO-220AB ON Semiconductor FQP17P10

RS Stock No.:
6715048
Mfr. Prt No.:
FQP17P10
Brand:
ON Semiconductor

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6715048
Product description P-Channel MOSFET, 16.5 A, 100 V, 3-Pin TO-220AB ON Semiconductor FQP17P10
Manufacturer / Brand ON Semiconductor
Manufacturer part number FQP17P10
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
RS stock number 6715048
Product description P-Channel MOSFET, 16.5 A, 100 V, 3-Pin TO-220AB ON Semiconductor FQP17P10
Manufacturer / Brand ON Semiconductor
Manufacturer part number FQP17P10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

QFET® P-Channel MOSFET, Fairchild Semiconductor

Fairchild Semiconductor’s new QFET® planar MOSFETs use advanced, proprietary technology to offer best-in-class operating performance for a wide range of applications, including power supplies, PFC (Power Factor Correction), DC-DC Converters, Plasma Display Panels (PDP), lighting ballasts, and motion control.
They offer reduced on-state loss by lowering on-resistance (RDS(on)), and reduced switching loss by lowering gate charge (Qg) and output capacitance (Coss). By using advanced QFET® process technology, Fairchild can offer an improved figure of merit (FOM) over competing planar MOSFET devices.


Specifications

Attribute Value
Brand ON Semiconductor
Channel Type P
Maximum Continuous Drain Current 16.5 A
Maximum Drain Source Voltage 100 V
Package Type TO-220AB
Mounting Type Through Hole
Pin Count 3
Maximum Drain Source Resistance 190 mΩ
Channel Mode Enhancement
Minimum Gate Threshold Voltage 2 V
Maximum Power Dissipation 10 W
Transistor Configuration Single
Maximum Gate Source Voltage -30 V, +30 V
Number of Elements per Chip 1
Typical Gate Charge @ Vgs 30 nC @ 10 V
Series QFET
Minimum Operating Temperature -55 °C
Height 9.4 mm
Maximum Operating Temperature +175 °C
Length 10.1 mm
Width 4.7 mm
Transistor Material Si
Checking stock...
VND
220,528.42
Out of stock
Price Tube (1 Tube of 5)
Tube(s)Per Tube(VND)Per Unit(VND)
1220,528.4244,105.68
*price per unit indicative
"P-Channel MOSFET, 16.5 A, 100 V, 3-Pin TO-220AB ON Semiconductor FQP17P10" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products