Facom Chrome Molybdenum Vanadium Steel Pliers Plier Set, 150 mm Overall Length

RS Stock No.:
7348851
Mfr. Prt No.:
MOD.CPEA0PB
Brand:
Facom
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
RS stock number 7348851
Product description Facom Chrome Molybdenum Vanadium Steel Pliers Plier Set, 150 mm Overall Length
Manufacturer / Brand Facom
Manufacturer part number MOD.CPEA0PB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Facom 3 Piece Plier Set

Introducing Facom’s high-quality 3-piece plier set. This versatile plier set contains all the essential pieces needed for a wide range of gripping, manipulating and precision cutting tasks, making this set an essential hand tool kit for professionals.

1x Long Nosed pliers
1x Combination pliers<BR/

Features and Benefits:

The cutting edges of the pliers are designed to cut all types of wire including piano wire
The high performance hardened cutting edges feature a serrated flat and oval pipe/cable gripping surface
• The moulded bi-material ergonomic handle grips have been designed for ultimate user comfort and are resistant to chemical agents, and feature a return spring
• Made from chrome vanadium steel for outstanding durability and performance
• The pliers have a chrome finish for corrosion resistance which helps with longer tool life, especially when being used on a working site
• Module designed for use with JET+ roller cabinet

Long Nosed pliers:
• Facom’s half-round nose pliers are precision made by being machined on numerically-controlled robotic production machinery
• They are capable of cutting copper and hard steel wire with a maximum specification of 160kg/mm²
• Ideal for gripping and manipulating all types of components or wires, even in hard to reach places
• The pliers feature a pipe grip with a side cutter for additional versatility
• Conforms to ISO 5745, DIN ISO 5745 and NF ISO 5745

Combination pliers:
• The Facom combination pliers feature a long lever arm with an offset pivot to allow for greater efficiency and minimal cutting effort
• These pliers have very hard cutting edges (61/63 HRC) and are capable of cutting hard materials like piano wire
• Ideal for maintenance and repair applications
• Conforms to ISO 5746, DIN ISO 5746 and NF ISO 5746

Diagonal Cutting pliers:
• The Facom side-cutting pliers feature a long lever arm with an offset pivot to allow for greater efficiency and minimal cutting effort
• These pliers have very hard cutting edges (61/62 HRC) and are ideal for cutting copper and hard steel wire
• Conforms to ISO 5749, DIN ISO 5749 and NF ISO 5749

Applications:

Pliers are hand tools designed for a wide range of applications. Pliers, in general, are used for gripping, holding, twisting, bending, or even cutting materials such as wires. Pliers are commonly used by professionals e.g. electricians, plumbers, carpenters, gas engineers, car mechanics and all DIY enthusiasts.

Can these pliers be used for cutting wires?

The pliers have been designed with the cutting edges being able to cleanly cut all types of wire:
• Soft wires
• Modern materials
• Piano wire


Specifications

Attribute Value
Brand Facom
Number of Pieces 3
Overall Length 150 mm
Plier Type Plier Set
Material Chrome Molybdenum Vanadium Steel
Checking stock...
VND
5,029,052.28
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,029,052.28
*price per unit indicative
"Facom Chrome Molybdenum Vanadium Steel Pliers Plier Set, 150 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products