TE Connectivity, MiniSeal Butt Wire Splice Connector, Yellow, Insulated 12 → 16 AWG

RS Stock No.:
4445687
Mfr. Prt No.:
D-436-38
Brand:
TE Connectivity

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4445687
Product description TE Connectivity, MiniSeal Butt Wire Splice Connector, Yellow, Insulated 12 → 16 AWG
Manufacturer / Brand TE Connectivity
Manufacturer part number D-436-38
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
RS stock number 4445687
Product description TE Connectivity, MiniSeal Butt Wire Splice Connector, Yellow, Insulated 12 → 16 AWG
Manufacturer / Brand TE Connectivity
Manufacturer part number D-436-38

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

TE Connectivity MiniSeal High Performance Immersion-Resistant Crimp Splices

MiniSeal high performance immersion-resistant crimp splices designed to provide long-term performance and excellent reliability in challenging environments. These MiniSeal splices have a lightweight, low profile design for use in applications where the need for space saving and environmental sealing is critical. MiniSeal splices consist of a plated copper crimp barrel, meltable inserts and a heat-shrinkable transparent sealing sleeve. The insulation sleeve provides environmental protection to the electrical connection against liquids such as hydraulic fluid, aviation fuel and lubrication fluids and the resulting chemical and galvanic corrosion. The heat-shrinkable sleeve also provides strain relief for the splice. Stock numbers with part numbers D-436-36/37/38 are MIL-S-81824/1 qualified and are suitable for use on aircraft, aerospace vehicles and similar applications where exposure to severe wind and high moisture occurs.
For suitable crimp tool see stock number 444-5693, a heating tool and reflector attachment must also be used.

Features and Benefits

Small and lightweight design
Easy one-step installation
Immersion resistant
Environmentally sealed against liquid penetration and resulting corrosion
Suitable for use in harsh environments
MIL spec M8184/1 versions available

Applications

These MiniSeal immersion resistant crimp splices are suitable for use in harsh environments within the aerospace and defence industries


Specifications

Attribute Value
Brand TE Connectivity
Series MiniSeal
Wire Size 12 → 16 AWG
Insulation Insulated
Colour Yellow
Splice Type Butt
Diameter 3.89 mm
Thickness 1.3 mm
Overall Length 14.35 mm
Checking stock...
VND
4,450,322.10
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(VND)Per Unit(VND)
14,450,322.10178,012.88
*price per unit indicative
"TE Connectivity, MiniSeal Butt Wire Splice Connector, Yellow, Insulated 12 → 16 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products