Igus 6, e-chain Black Cable Chain – Flexible Slot, W16.5 mm x D15mm, L1m, 38 mm Min. Bend Radius, Igumid G
- RS Stock No.:
- 4868664
- Mfr. Prt No.:
- 06.10.038.0
- Brand:
- Igus

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4868664 |
| Product description | Igus 6, e-chain Black Cable Chain - Flexible Slot, W16.5 mm x D15mm, L1m, 38 mm Min. Bend Radius, Igumid G |
| Manufacturer / Brand | Igus |
| Manufacturer part number | 06.10.038.0 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jan 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Energy Chain® - E2
Chains for various applications
Large pins for long service life
Smooth interior for long cable life
Dirt-repellant exterior (fully enclosed tubes only)
Tapered insertion point for easy assembly
Chain supplied in 1 m lengths
Specifications
| Attribute | Value |
| Brand | Igus |
| Width | 16.5 mm |
| Depth | 15 mm |
| Trunking/Chain Type | Cable Chain |
| Colour | Black |
| Material | Igumid G |
| Length | 1 m |
| Slot Type | Flexible |
| Minimum Bend Radius | 38 mm |
| Series | 6, e-chain |