MHH Engineering 1/4 in Hex Pre-Settable Torque Screwdriver, 0.05 → 0.4Nm
- RS Stock No.:
- 4696532
- Mfr. Prt No.:
- 060700A62680
- Brand:
- MHH Engineering

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4696532 |
| Product description | MHH Engineering 1/4 in Hex Pre-Settable Torque Screwdriver, 0.05 → 0.4Nm |
| Manufacturer / Brand | MHH Engineering |
| Manufacturer part number | 060700A62680 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Note
These Drivers must be pre-set using a suitable Torque Analyser. See Analyser range for details.
Specifications
| Attribute | Value |
| Brand | MHH Engineering |
| Torque Range | 0.05 → 0.4 Nm |
| Drive Size | 1/4 in |
| Overall Length | 159 mm |
| Type | Pre-Settable |
| Accuracy | ±6 % |
| Drive Shape | Hex |