SMC Push Button (Mushroom) Pneumatic Manual Control Valve VM100 Series

RS Stock No.:
8852086
Mfr. Prt No.:
VM130-01-30GA
Brand:
SMC
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
RS stock number 8852086
Product description SMC Push Button (Mushroom) Pneumatic Manual Control Valve VM100 Series
Manufacturer / Brand SMC
Manufacturer part number VM130-01-30GA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

SMC’s VM100 series are a compact and lightweight series of mechanical push-button pneumatic valves. Built to withstand harsh working conditions and available in a choice of colour to make identification quick and easy. Ideal for pneumatic control panels and confirming the position of a work piece using a pneumatic signal.

3 Port, 2 Way
Poppet type construction
R1/8” Ports
Suitable for vacuum applications
Available in red, green or black
Side mounting or bottom mounting


Specifications

Attribute Value
Brand SMC
Thread Standard R
Control Button/Switch Colour Green
Number of Ports 3
Minimum Operating Temperature -5 °C
Maximum Operating Temperature +60 °C
Control Mechanism Push Button (Mushroom)
Manufacturer Series VM100
Thread Size 1/8
Connection Port Thread R 1/8
Number of Positions 2
Maximum Operating Pressure 1 MPa
Checking stock...
VND
1,422,764.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,422,764.00
*price per unit indicative
"SMC Push Button (Mushroom) Pneumatic Manual Control Valve VM100 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products