Eaton xPole 10A MCB Mini Circuit Breaker, 2P Curve B, Breaking Capacity 10 kA, 400V
- RS Stock No.:
- 0490068
- Mfr. Prt No.:
- 236227 PXL-B10/2
- Brand:
- Eaton

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0490068 |
| Product description | Eaton xPole 10A MCB Mini Circuit Breaker, 2P Curve B, Breaking Capacity 10 kA, 400V |
| Manufacturer / Brand | Eaton |
| Manufacturer part number | 236227 PXL-B10/2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: AT
Product Details
Residual current devices
Eaton xPole Miniature Circuit Breaker
The Eaton xPole range of curve B MCBs features high quality residual current circuit breakers with overcurrent protection that is independent of the mains voltage. The MCB has high selectivity as a pre-fuse with low passband energy.
Features and Benefits
• Indication of the contact position is easy to identify due to a "red-green" indicator, to increase safety and offer protection for the operator
• The circuit breaker features dual terminals which are compatible with both busbar and cables
• The device is easy to use, with a simple colour coded toggle
• The appliance has a double terminal, lift/jaw top and bottom and free selection of rail arrangement top and bottom
• Finger-proof / back-of-hand-proof
• Quick-fit action with 3 locking positions for top-hat rail IEC / EN 6071
• High breaking capacity
• Current limiting feature for enhanced safety and reliability of the electrical system
Uses and Applications
The Eaton MCBs are switchgear for use in industrial, advanced commercial and residential applications.
Specifications
| Attribute | Value |
| Brand | Eaton |
| Series | PXL, S200 |
| Depth | 60 mm |
| Breaking Capacity at Maximum Voltage Rating | 10 kA |
| Width | 80 mm |
| Current Rating | 10 A |
| Tripping Characteristics | Type B |
| Number of Poles | 2 |
| Range | xPole |
| Length | 35 mm |
| Rated DC Voltage | 48 V |
| Rated AC Voltage | 400 V |