Europa EU 25A MCB Mini Circuit Breaker2P Curve C, Breaking Capacity 10 kA, 230/400V

RS Stock No.:
8496553
Mfr. Prt No.:
EUC2P25C
Brand:
Europa
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
RS stock number 8496553
Product description Europa EU 25A MCB Mini Circuit Breaker2P Curve C, Breaking Capacity 10 kA, 230/400V
Manufacturer / Brand Europa
Manufacturer part number EUC2P25C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Residual current devices

Europacomponents Circuit Protection Devices

Europacomponents MCBs

This range of MCB's are suitable for fitting into consumer units, they have been fully tested and conform to the relevant standards to ensure safety, protection and reliability.

APPROVALS : CE, SEMKO

From 6A to 63A
Terminal capacity: 1mm2 to 25mm2
Operating temperature -5° to 40°C
35mm DIN Rail mounting
IP20


Specifications

Attribute Value
Brand Europa
Range EU
Series EUC
Number of Poles 2
Current Rating 25 A
Tripping Characteristics Type C
Rated AC Voltage 230/400 V
Breaking Capacity at Maximum Voltage Rating 10 kA
Length 36 mm
Width 78 mm
Depth 87 mm
Checking stock...
VND
500,059.70
Out of stock
Price Each
Unit(s)Per Unit(VND)
1500,059.70
*price per unit indicative
"Europa EU 25A MCB Mini Circuit Breaker2P Curve C, Breaking Capacity 10 kA, 230/400V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products