RS PRO Straight Male M12 to Straight Male RJ45 Sensor Actuator Cable, 8 Core, PUR, 2m

RS Stock No.:
1747885
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1747885
Product description RS PRO Straight Male M12 to Straight Male RJ45 Sensor Actuator Cable, 8 Core, PUR, 2m
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
RS stock number 1747885
Product description RS PRO Straight Male M12 to Straight Male RJ45 Sensor Actuator Cable, 8 Core, PUR, 2m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand RS PRO
Connector A M12
Connector B RJ45
Connector A Gender Male
Length 2 m
Connector B Gender Male
Number of Cores 8
Connector A Orientation Straight
Connector A Number of Contacts 8
Connector B Orientation Straight
Connector B Number of Contacts 8
Current Rating 0.5 A
Sheath Colour Green
IP Rating IP20, IP67
Sheath Material PUR
Voltage Rating 60 V dc
Cable Shape Round
Cross Sectional Area 0.14 mm²
Connector B Housing Gender Male
Outer Diameter 15 mm
American Wire Gauge 26 AWG
Standards Met cLus Certified, CSA, cULus, DIN VDE 0298-4, EN 60529, IEC 60664-1, UL
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -25 °C
Connector A Housing Gender Male
Minimum Bend Radius 10 x 15 mm
Outer Sheath Material Polyurethane
Conductor Material Copper
Shielding Shielded
Insulation Material PE
Fire Behaviour Flame Retardant
Checking stock...
VND
2,817,072.72
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,817,072.72
*price per unit indicative
"RS PRO Straight Male M12 to Straight Male RJ45 Sensor Actuator Cable, 8 Core, PUR, 2m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products