HellermannTyton M-Boss MBT Metal Ties Cable Marker, Metallic, 4.6mm Dia. Range

RS Stock No.:
8968544
Mfr. Prt No.:
544-80101 MBML10X45-SS316-ML
Brand:
HellermannTyton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8968544
Product description HellermannTyton M-Boss MBT Metal Ties Cable Marker, Metallic, 4.6mm Dia. Range
Manufacturer / Brand HellermannTyton
Manufacturer part number 544-80101 MBML10X45-SS316-ML
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
RS stock number 8968544
Product description HellermannTyton M-Boss MBT Metal Ties Cable Marker, Metallic, 4.6mm Dia. Range
Manufacturer / Brand HellermannTyton
Manufacturer part number 544-80101 MBML10X45-SS316-ML

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Markers

M-BOSS Lite Markers

Stainless steel cable marker plates for use with the M-BOSS printer. The markers can be used to mark pipes, cables and equipment in areas where there are severe mechanical or chemical conditions, including offshore platforms, marine and mining applications. The raised surface of the embossed print ensures that the text remains visible even with dirt, grease, and paint cover the marker. The markers are easily secured with stainless steel cable ties with a 4.6mm strap width.

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.


Features and benefits
• Available in 4 sizes, holding different numbers of characters per line
• Raised marking ensure text visibility even when covered in dust, debris, grease and oil
• Manufactured from stainless steel grade SS316 for use in harsh environments
• Secure with stainless steel cable ties


Specifications

Attribute Value
Brand HellermannTyton
Series M-Boss
Label Length 45 mm
Label Width 10 mm
Colour Metallic
Cable Diameter Range 4.6 mm
Label Quantity 1000
Maximum Operating Temperature +538 °C
Resistant To Greases, Oils
Quantity 1000
Width 10 mm
Affixing Method MBT Metal Ties
Minimum Operating Temperature -80 °C
Length 45 mm
Standards Met ELV Compliant, REACH Compliance
Maximum Cable Diameter 4.6 mm
Operating Temperature Range -80 → +538 °C
Material Stainless Steel
Checking stock...
VND
17,059,777.28
Out of stock
Price Box (1 Box of 1000)
Box(s)Per Box(VND)Per Unit(VND)
117,059,777.2817,059.78
*price per unit indicative
"HellermannTyton M-Boss MBT Metal Ties Cable Marker, Metallic, 4.6mm Dia. Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products