RS PRO Wire, 0.81mm Lead Free Solder, 228°C Melting Point

RS Stock No.:
8007677
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8007677
Product description RS PRO Wire, 0.81mm Lead Free Solder, 228°C Melting Point
Manufacturer / Brand RS PRO
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
RS stock number 8007677
Product description RS PRO Wire, 0.81mm Lead Free Solder, 228°C Melting Point
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

RS PRO Low-Cost Lead-Free Solder Wire

From the trusted RS PRO brand, this solder wire is a resin-based, SAC305 lead-free solder wire that utilises a synthetically refined resin and effective activator package.

The flux formulation of this solder wire is ideal for wetting common Printed Circuit Boards (PCBs) and any components as it leaves behind a clear residue that can be easily removed with dry brushing for a cleaner look or safely left on the PCB after soldering.

The alloy used in this solder wire conforms to J-STD 006 and contains 96.5% tin, 3.0% silver and 0.5% copper.

800-7677 is a 0.8mm 250g lead-free solder supplied on a reel
800-7668 is a 1.2mm 250g lead-free solder supplied on a reel
800-7664 is a 1.0mm 250g lead-free solder supplied on a reel
800-7630 is a 1.0mm 500g lead-free solder supplied on a reel
800-7636 is a 0.25mm 250g lead-free solder supplied on a reel
818-3204 is a 0.8mm lead-free solder supplied in a 4m handy pack

Features and Benefits

• Versatile solder wire that is suitable for a wide range of soldering tasks
• Typical temperature of soldering iron tip for use with this solder is 360-400°C
• Melting point is 217-219°C
• Flux content 3.3%

Applications

Solder is used alongside soldering irons, particularly in securing electrical components to integrated circuit boards. The solder melts easily when heated, and cools quickly, meaning it can be moulded to secure components in place in solder joints. The quick setting nature of solder means it can also be used for light brazing.

Because of its relatively low melting point, solder can be reworked easily by heating it to melting point and using a solder sucker to remove it.

Solder is commonly used with SMD and through-hole components, with applications in repair, prototyping and production.

What are the differences between lead-free solder and leaded solder?

Lead-free solder is generally regarded as having a more positive environmental impact than leaded solder, and also as being safer for human use. However, lead-free solder also has potential production advantages. Lead-free solder can offer better lead spacing, which makes it more suitable for high-density components where pitches are tight. This means potentially better performance where space saving is a concern.

The advantages of lead solder are that it has a lower melting point, which is sometimes preferable for hand working components. Also, lower working temperatures reduces the risk of damage to components and circuit board.

Unlike lead-free solder, lead solder does not have a shelf-life and is less prone to losing quality after prolonged exposure to oxygen. However, many electronic application requirements exclude the use of lead solder, due to the toxicity of lead.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, technician, engineer or home inventor, RS PRO is here to support you.

Note

RS, Professionally Approved Products, gives you professional quality parts across all products categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.


Specifications

Attribute Value
Brand RS PRO
Product Weight 250 g
Percent Lead 0 %
Flux Content Percent 3.3 %
Flux Type Rosin Based
Percent Copper 0.5 %
Percent Tin 99.5 %
Product Form Wire
Wire Diameter 0.81 mm
Model Number NC600 SN100E
Melting Point 228 °C
Checking stock...
VND
1,662,123.12
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,662,123.12
*price per unit indicative
"RS PRO Wire, 0.81mm Lead Free Solder, 228°C Melting Point" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products