Lapp 7 Core Screened Data Cable, 0.5 mm², Grey PVC Sheath, 100m, 20 AWG
- RS Stock No.:
- 4918747
- Mfr. Prt No.:
- 0034607
- Brand:
- Lapp

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 4918747 |
| Product description | Lapp 7 Core Screened Data Cable, 0.5 mm², Grey PVC Sheath, 100m, 20 AWG |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 0034607 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4918747 |
| Product description | Lapp 7 Core Screened Data Cable, 0.5 mm², Grey PVC Sheath, 100m, 20 AWG |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 0034607 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Core colours in acc. with DIN 47100
Unitronic® LiYCY cable
From Lapp, the Unitronic LiYCY series of data cables are DIN colour coded, and ideal for low frequency applications. These data or signal cables are used for computers and electronic control devices, and are screened to minimize electrical interference. The cable also features small dimensions and outer diameter, which makes it suitable for fixed installations where space saving is a concern.
The Unitronic LiYCY cable is flame retardant and suitable for use in dry or damp rooms.
Features and Benefits
• Core insulation with PVC base
• Cores stranded in layers
• DIN colour code
• Shield braid made from tinned wires
• Transparent outer sheath made from special PVC-based mixture
• Flame-retardant in accordance with VDE 0472, part 804, test type B (IEC 332.1)
• Operating temperature with occasional flexing: -5°C to +70°C
• Operating temperature with fixed installation: -40°C to +80°C
Applications
This CY multi-conductor cable is suitable for a variety of applications, such as;
• RS 232
• Process control
• Communications, signal & control
• Signal & broadcast
Accessories
Unitronic LiYCY cables should be used with accessories that mach its capabilities, and as such Lapp supplies a series of low-resistance screen cable glands.
• 839-5331 is an M16 Skintop EMC Cable Gland
• 839-5340 is an M20 Skintop EMC Cable Gland
• 839-5343 is an M25 Skintop EMC Cable Gland
• 839-5347 is an M32 Skintop EMC Cable Gland
• 839-5356 is an M40 Skintop EMC Cable Gland
• 839-5359 is an M50 Skintop EMC Cable Gland
Specifications
| Attribute | Value |
| Brand | Lapp |
| Number of Cores | 7 |
| Cross Sectional Area | 0.5 mm² |
| Length | 100 m |
| Current Rating | 9 A |
| Outer Diameter | 7.6 mm |
| Voltage Rating | 250 V |
| Sheath Colour | Grey |
| American Wire Gauge | 20 AWG |
| Earth Cable | No |
| Minimum Operating Temperature | -40 °C |
| Maximum Operating Temperature | +80 °C |
| Oil Resistant | Yes |
| Sheath Material | Polyvinyl Chloride PVC |
| Fire Behaviour | Flame Retardant |
| Series | UNITRONIC LiYCY |
| Screened/Unscreened | Screened |
| Conductor Resistance | 39 Ω/km |
| Insulation Material | PVC |
| Core Strands | 16/0.20 mm |
| Minimum Bend Radius | Fixed - 6 x D Occasional Flexing - 15 x D |
| Conductor Material | Copper |
| Bedding Material | Mylar |
| Screen Type | Tinned Copper Braid |
| Filler Material | Non-Wicking Filler |