RS PRO Grey Cold Rolled Steel Instrument Case, 200 x 150 x 90mm

RS Stock No.:
0232204
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0232204
Product description RS PRO Grey Cold Rolled Steel Instrument Case, 200 x 150 x 90mm
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
RS stock number 0232204
Product description RS PRO Grey Cold Rolled Steel Instrument Case, 200 x 150 x 90mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Light Grey Cases

Painted Light Grey (RAL 7035)
Two part construction (Lid and Base)


Specifications

Attribute Value
Brand RS PRO
External Dimensions 200 x 150 x 90 mm
Colour Grey
Ventilated No
Carrying Handle No
Body Material Cold Rolled Steel
External Width 150 mm
External Length 200 mm
Standards Met RoHS
External Height 90 mm
Checking stock...
VND
960,993.39
Out of stock
Price Box
Unit(s)Per Unit(VND)
1960,993.39
*price per unit indicative
"RS PRO Grey Cold Rolled Steel Instrument Case, 200 x 150 x 90mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products