Parker WH Series Banjo Threaded-to-Tube Adaptor, G 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style

RS Stock No.:
0807182
Mfr. Prt No.:
GE06LREDCF
Brand:
Parker
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
RS stock number 0807182
Product description Parker WH Series Banjo Threaded-to-Tube Adaptor, G 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style
Manufacturer / Brand Parker
Manufacturer part number GE06LREDCF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Metric Tube Fittings – Straight Fittings

Ermeto Original or EO® progressive ring fittings, for metric tube, are manufactured from mild steel, with zinc plated and passivated finish. They are available in light duty and heavy duty series to cover a wide range of pressure ratings. Each fitting comes with a tube nut but the bite ring will need to be ordered separately. The progressive ring bite produces a keyed leak-free tube connection. The range of fittings is intended purely for the assembly of connections for fluid applications. All fittings are supplied with an instruction leaflet. For steel fittings it is recommended that seamless drawn steel tubes to DIN 2391/C are used. Operating temperature range without pressure reductions for the steel fitting material is -40°C to +120°C.

Male Stud and Elbow Fittings

The Ermeto DIN male stud high-pressure hydraulic tube fittings from Parker are able to connect to various different-sized tubes and hoses. These fittings have excellent corrosion resistance which extends the life cycle of the fittings. Pressure ratings of up to 800 bar (S series) and 500 bar (L series) enable the fittings to be used in a wide range of applications.

WARNING : Hydraulic systems can work at high pressures. To ensure functional safety of EO® tube fittings, only EO® parts should be used in their assembly and the pressure and temperature ratings should not be exceeded.

Features and Benefits

• High corrosion resistance
• Steel CR(VI)-free, Stainless steel
• High-pressure rating
• Sealed at port connection by integral nitrile rubber seal

Product Application Information

Suitable for use in most hydraulic applications in various markets including, automotive, industrial, defence, energy, environment, water, power generation and transportation.


Specifications

Attribute Value
Brand Parker
Pneumatic Fitting Type Banjo Threaded-to-Tube Adaptor
Material Steel
Tube Connection Push In 6 mm
Finish Zinc Chromated
Manufacturer Series WH
Body Material Steel
Maximum Operating Pressure 250 bar
Tube Connection - Type Push In
Threaded Connection - Gender Male
Threaded Connection G 1/8 Male
Threaded Connection - Thread Size 1/8 in
Threaded Connection - Thread Standard G
Tube Connection - Tube Size 6 mm
Connection Style Threaded-to-Tube
Connector A G 1/8 Male
Connector B Push In 6 mm
Checking stock...
VND
213,623.83
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(VND)Per Unit(VND)
1213,623.83106,811.92
*price per unit indicative
"Parker WH Series Banjo Threaded-to-Tube Adaptor, G 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products