Mapa Krynit Black Nitrile Coated HDPE Work Gloves, Size 10, Large, 2 Gloves

RS Stock No.:
8740497
Mfr. Prt No.:
582 10
Brand:
Mapa
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
RS stock number 8740497
Product description Mapa Krynit Black Nitrile Coated HDPE Work Gloves, Size 10, Large, 2 Gloves
Manufacturer / Brand Mapa
Manufacturer part number 582 10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Protective Gloves

Mapa

Krynit 582

When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.

These precision Krynit 582 reusable gloves from MAPA offer the maximum cut resistance (level 5) and features special Grip & Proof nitrile coating for good grip in oily environments. A long-lasting and cost-effective washable glove.

EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.

Features & Benefits

• Cut proof – offering cut protection to EN388 4543
• Oil resistant– repelling oil penetration
• Nitrile coating offers excellent abrasion resistance for longer lifetime

Typical Applications

• Handling glass sheets
• Stamping or cutting metal
• Handling oily parts or machining parts with cutting oil
• Sorting or handling small and sharp parts safely
• Maintenance in wet, oily, or greasy environments


Specifications

Attribute Value
Brand Mapa
Glove Size 10, Large
Primary Glove Application Cut Resistant
Glove Material HDPE
Main Colour of Glove Black
Glove Coating Nitrile
Number of Gloves 2
EN407 Thermal No
EN388 Blade 5
EN374 Chemical No
EN511 Cold No
EN388 Abrasion 4
EN388 Tear 4
EN388 Puncture 3
Range Krynit
Checking stock...
VND
645,056.09
Out of stock
Price Pair
Unit(s)Per Unit(VND)
1645,056.09
*price per unit indicative
"Mapa Krynit Black Nitrile Coated HDPE Work Gloves, Size 10, Large, 2 Gloves" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products