Wera 1/4 in Hexagon Phillips, Pozidriv, Torx Ratchet Screwdriver
- RS Stock No.:
- 1230855
- Mfr. Prt No.:
- 051030
- Brand:
- Wera

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1230855 |
| Product description | Wera 1/4 in Hexagon Phillips, Pozidriv, Torx Ratchet Screwdriver |
| Manufacturer / Brand | Wera |
| Manufacturer part number | 051030 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Wera High Torque Ratchet Screwdriver (KK Pistol RA)
Wera KK Pistol RA ratchet screwdriver delivers high torque via its pistol format to increase leverage. Delivers up-to 50 Nm of torque, a strong ratchet mechanism has 60 teeth for 6° increments. The ideal tool for use in confined work spaces.
Features and Benefits
• Screwdriver offers a forward and reverse action
• Fixed drive actions via a slide switch
• 6 bits are stored away within the comfortable Kraftform handle
• Rapidadaptor technology for quick bit removal and replacement
• Push button opening for secure tool storage and fast bit access.
• High-quality belt loop holster
Contents
• 1 x KK Pistol RA
• 6 bits: 2x Phillips: PH1; PH2 - 2x Pozi: PZ1; PZ2, - 2x Torx: TX20
• Belt loop holster
Specifications
| Attribute | Value |
| Brand | Wera |
| Drive Size | 1/4 in |
| Number of Pieces | 7 |
| Tip Size | PH1, PH2, PZ1, PZ2, T20, T25 |
| Tip Type | Phillips, Pozidriv, Torx |
| Drive Type | Hexagon |