Keysight Technologies DSOX2022A Bench Digital Storage Oscilloscope, 200MHz, 2 Channels
- RS Stock No.:
- 7250482
- Mfr. Prt No.:
- DSOX2022A
- Brand:
- Keysight Technologies

Technical Reference
Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
| RS stock number | 7250482 |
| Product description | Keysight Technologies DSOX2022A Bench Digital Storage Oscilloscope, 200MHz, 2 Channels |
| Manufacturer / Brand | Keysight Technologies |
| Manufacturer part number | DSOX2022A |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 31, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MY
Product Details
Specifications
| Attribute | Value |
| Brand | Keysight Technologies |
| Sample Rate Random | 2 Gsps |
| Bandwidth | 200 MHz |
| Minimum Time Base | 2 ns/div |
| Safety Category Level | CAT I, CAT II |
| Interface | USB |
| Safety Category Voltage | 300 V |
| Display Type | WVGA |
| Number of Channels | 2 |
| Safety Category | CAT I 300 V, CAT II 300 V |
| Series | InfiniiVision 2000 X |
| Power Source | Mains |
| Maximum Vertical Sensitivity | 5 V/div |
| Digital/Analogue | Digital |
| Screen Size | 8.5 in |
| Record Length | 50 k points/c |
| Dimensions | 380.6 x 141.5 x 204.4 mm |
| Weight | 3.9 kg |
| Maximum Time Base | 50 s/div |
| Oscilloscope Type | Bench |
| Minimum Vertical Sensitivity | 1 mV/div |
| Plug Type | Type C - European Plug, Type G - British 3-pin |
| Vertical Resolution | 8 bit |
| Oscilloscope Form | Digital Storage |