Wera 8 Piece Chrome Molybdenum Steel Spanner Set
- RS Stock No.:
- 7887104
- Mfr. Prt No.:
- 020012
- Brand:
- Wera

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7887104 |
| Product description | Wera 8 Piece Chrome Molybdenum Steel Spanner Set |
| Manufacturer / Brand | Wera |
| Manufacturer part number | 020012 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Joker 8-Piece Set of Imperial Combination Ratcheting Spanners.
From Wera this is the Imperial 8-Piece Joker set of ratcheting combination spanners providing excellent holding function due to the metal plate built into the spanners jaw. The amazing holding function ensures you will not lose any nuts or bolts whilst working and with the integrated limit stop preventing any slipping from a bolt head downwards enabling you to apply high torque. Many of the features include, Double-Hex geometry ensures good nut and bolt connections, 30° angle return. Reversible ratchet mechanism at the ring end with 80 teeth, high torque transfer plus, the recognizable Wera audible click mechanism. The complete spanner set is made from high performing Chrome-Molybdenum steel and is protected from corrosion with the Nickel-Chromium coating and has the Wera “take it easy” toolfinder system all colour coded in size order for quick and easy tool selection contained within a hard-wearing tool pouch.
Features and Benefits.
- Joker Ratcheting Combination Spanner and Wrench set.
- 8-Pieces in the set.
- Holding function (in-built metal plate).
- Integrated limit stop (prevents slipping).
- Apply high torque.
- Double-Hex geometry.
- 30° Angle return.
- Reversible ratchet mechanism (ring end, 80 teeth).
- Click mechanism.
- Excellent working in confined space.
- Made from Chrome-Molybdenum steel.
- Finish is Nickel-Chromium coated (protected from corrosion).
- Colour coded sized toolfinder.
- Weight 1486 g.
- Dimensions 310 x 95 x 85 mm.
What’s Included in the 8-Piece Joker Spanner Set?
- 1 – 5 / 16th x 144 mm spanner.
- 1 – 3 / 8th x 159 mm spanner.
- 1 – 7 /16th x 165 mm spanner.
- 1 – 1 / 2 inch x 177 mm spanner.
- 1 – 9 / 16th x 188 mm spanner.
- 1 – 5 / 8th x 212 mm spanner.
- 1 – 11 / 16th x 235 mm spanner.
- 1 – 163 / 4 inch x 246 mm spanner.
- Hard wearing tool pouch.
Applications.
- Loosen and tightens nuts and bolts in all applications.
- Versatile not limited by conventional spanners and wrenches.
- Confined spaces where standard wrenches are no use.
- Limit stop and small return angle giving excellent results even on screw pipe connections.
Wera Spanner Sets Available.
- Stock number 7887110, 11-Piece spanner ratchet set.
- Stock number 7746719, 4-Piece spanner ratchet set.
- Stock number 8126217, 6-Piece Joker Combination spanner ratchet set.
- Stock number 7887104, 8_Piece Joker Combination spanner ratchet set.
- Stock number 1271209, 11-Piece Combination spanner ratchet set.
- Stock number 1271210, 4-Piece Combination spanner ratchet set.
- Stock number 1271211, 8-Piece Combination spanner ratchet set.
- Stock number 1271208, 4-Piece Combination spanner ratchet set.
Specifications
| Attribute | Value |
| Brand | Wera |
| Set Type | Combination Ratchet Spanner Set |
| Number of Pieces | 8 |
| Series | Joker 6000 |
| Sizes in Set | 5/16 <arrow/> 3/4 in |
| Material | Chrome Molybdenum Steel |
| VDE/1000V Approved | No |
| Finish | Chrome |