Fluke 568EX Infrared Thermometer, Max Temperature +800°C, ±1 %, Centigrade, Fahrenheit
- RS Stock No.:
- 7880557
- Mfr. Prt No.:
- Fluke 568EX
- Brand:
- Fluke

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7880557 |
| Product description | Fluke 568EX Infrared Thermometer, Max Temperature +800°C, ±1 %, Centigrade, Fahrenheit |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | Fluke 568EX |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Fluke 568 Ex Intrinsically Safe Infrared Thermometer
Designed for dangerous and hazardous settings, this laser thermometer is safe for use in Class I, DIV 1, DIV 2 or Zone 1 and 2 environments. Fluke's 568 Ex is non-contact, therefore ideal for most Ex rated areas and meets intrinsically safe certifications in the above classes from recognised safety agencies.
Soft key menu features and a straight forward user interface make complex testing and measurement easy. Navigation is made simple and emissivity can be adjusted, save data or turn alarms on and off by just a few pushes of a button. Measure from a greater distance with the 50:1 distance to spot ratio on a wide variety of surfaces, additionally using the built in material table. This thermometer also features two levels of brightness on the large backlit display, making it usable even in those darker environments.
SUPPLIED_WITH : K-type thermocouple bead probe, conductive IS hard
Features and Benefits:
• -40 °C to +800 °C (-40 °F to +1472 °F) temperature range
• Conductive carrying case
• 50:1 distance to spot
• Capture up to 99 points of data
• 5 languages to choose from
• ± 1 % measurement accuracy
Safety Certifications ATEX/IECEx:
Zone 1 and 2, IECEx EPS 13.0006X, Ex ia IIC T4 Gb, 0 °C ≤ Ta ≤ 50 °C, EPS 13 ATEX 1.525 X, II 2G Ex ia IIC T4 Gb
FAQ's
Are infrared thermometers dangerous?
IR thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.
How accurate are infrared thermometers?
The majority of IR thermometers have a measurement error specification, which shows their best accuracy. The surface being measured can also affect accuracy. Reflective objects result in lower measurements than the actual temperature, whilst non-reflective surfaces give higher measurement. The emissivity of a surface is how effective it is at emitting energy as thermal radiation, as such some IR thermometers have adjustable emissivity settings.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the temperature sensors, therefore it is essential to always follow a manufacturers guidelines.
Specifications
| Attribute | Value |
| Brand | Fluke |
| Response Time | 500 ms |
| Height | 176.9 mm |
| Model Number p | 568EX |
| Weight | 322 g |
| Absolute Maximum Temperature Measurement | +800 °C |
| Emissivity | 0.1 → 1 |
| Temperature Scale | Centigrade, Fahrenheit |
| Hazardous Area Certification | ATEX |
| Width | 51.8 mm |
| Absolute Minimum Temperature Measurement | -40 °C |
| Length | 163.6 mm |
| Best Accuracy | ±1 % |
| Data Storage | Yes |
| Distance to Spot Ratio | 50:1 |
| Resolution | 0.1 °C |