Facom Flat Standard Screwdriver 4 mm Tip, VDE 1000V Approved
- RS Stock No.:
- 1025498
- Mfr. Prt No.:
- AT4X100TVE
- Brand:
- Facom

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1025498 |
| Product description | Facom Flat Standard Screwdriver 4 mm Tip, VDE 1000V Approved |
| Manufacturer / Brand | Facom |
| Manufacturer part number | AT4X100TVE |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Facom Screwdrivers
Facom Slim Blade Insulated Screwdrivers
APPROVALS : VDE/1000 V approved
A series of slim blade insulated screwdrivers from Facom. These PROTWIST® 1000 volt screwdrivers are designed for your safety, each screwdriver is tested individually at 1000 V for 10 seconds. These drivers offer up to 27% reduction to the blade in the critical working area allowing for effortless access to low-lying fastenings.
Features and benefits
Available as Slotted, Pozidriv or Philips
Up to 27% reduction to the blade
Ergonomic bi-material resistant to impact, abrasion and chemicals
Moulded polyamide and polyurethane sleeve for improved strength and a natural hand grip
1000 V sheathed round blade
VDE/1000 V approved
Application Information
Ideal for Electricians’, Electronic Engineering and Automotive applications
Specifications
| Attribute | Value |
| Brand | Facom |
| Screwdriver Type | Standard |
| Overall Length | 210 mm |
| Tip Size | 4 mm |
| Handle Material | Polymer |
| VDE/1000V Approved | Yes |
| Tip Type | Flat |
| Blade Length | 100 mm |