Facom Phillips Standard Screwdriver PH1 Tip, VDE 1000V Approved

RS Stock No.:
1025501
Mfr. Prt No.:
ATP1X100TVE
Brand:
Facom

Technical Reference
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
RS stock number 1025501
Product description Facom Phillips Standard Screwdriver PH1 Tip, VDE 1000V Approved
Manufacturer / Brand Facom
Manufacturer part number ATP1X100TVE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Facom Screwdrivers

Facom Slim Blade Insulated Screwdrivers

APPROVALS : VDE/1000 V approved

A series of slim blade insulated screwdrivers from Facom. These PROTWIST® 1000 volt screwdrivers are designed for your safety, each screwdriver is tested individually at 1000 V for 10 seconds. These drivers offer up to 27% reduction to the blade in the critical working area allowing for effortless access to low-lying fastenings.

Features and benefits

Available as Slotted, Pozidriv or Philips
Up to 27% reduction to the blade
Ergonomic bi-material resistant to impact, abrasion and chemicals
Moulded polyamide and polyurethane sleeve for improved strength and a natural hand grip
1000 V sheathed round blade
VDE/1000 V approved

Application Information

Ideal for Electricians’, Electronic Engineering and Automotive applications


Specifications

Attribute Value
Brand Facom
Tip Type Phillips
Tip Size PH1
Screwdriver Type Standard
VDE/1000V Approved Yes
Blade Length 100 mm
Overall Length 210 mm
Handle Material Polymer
Checking stock...
VND
602,163.94
Out of stock
Price Each
Unit(s)Per Unit(VND)
1602,163.94
*price per unit indicative
"Facom Phillips Standard Screwdriver PH1 Tip, VDE 1000V Approved" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products