Knipex 125 mm Electronics Side Cutter

RS Stock No.:
1585732
Mfr. Prt No.:
78 13 125
Brand:
Knipex

Technical Reference
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
RS stock number 1585732
Product description Knipex 125 mm Electronics Side Cutter
Manufacturer / Brand Knipex
Manufacturer part number 78 13 125

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Super-Knips® 78 Cutters

Precision ground cutting edges without bevel for flush cutting
Precision shaped tips cut close sitting wire from 0.2mm diameter
Joint with stainless steel rivet
Opening spring and restricted opening
Smooth movement for minimum operator fatigue, two colour dual component handles
Stock no 158-5732 is manufactured from INOX stainless steel and has a cutting edge hardness of 54 HRC. Stock no 158-5776 is manufactured from burnished special tool steel and has a cutting edge hardness of 64 HRC. Both cutters have a lead catcher


Specifications

Attribute Value
Brand Knipex
Overall Length 125 mm
Type Electronics Side Cutter
Checking stock...
VND
1,288,438.34
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,288,438.34
*price per unit indicative
"Knipex 125 mm Electronics Side Cutter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products